Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311017
Order Code4048140
Also Known As1311017, BC 107,6-KIT-RPI-7035+PCB
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 606.590 |
5+ | kr 592.190 |
10+ | kr 578.390 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 606.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311017
Order Code4048140
Also Known As1311017, BC 107,6-KIT-RPI-7035+PCB
Technical Datasheet
For Use WithRaspberry Pi A+, B+, B2, B3, B4 Boards
Accessory TypeDIN Rail Housing
External Height89.7mm
External Width107.6mm
External Depth60.7mm
Enclosure / Case MaterialPolycarbonate
SVHCNo SVHC (21-Jan-2025)
Product Overview
1311017 is a housing set for Raspberry Pi computer (suitable for Raspberry Pi A+, B+, B2, B3, B4). It includes perfboard and holder, for connection to HBUS and GPIO strip.
- Empty enclosure
- DIN rail mounting for use in distribution boards in accordance with DIN 43880
- light grey (7035) polycarbonate housing
- Transparent hinged cover
Technical Specifications
For Use With
Raspberry Pi A+, B+, B2, B3, B4 Boards
External Height
89.7mm
External Depth
60.7mm
SVHC
No SVHC (21-Jan-2025)
Accessory Type
DIN Rail Housing
External Width
107.6mm
Enclosure / Case Material
Polycarbonate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2