Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS
Manufacturer Part NoPHILR14
Order Code4264890
Product RangePhilips Alkaline
Technical Datasheet
144 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.740 |
10+ | kr 16.710 |
50+ | kr 16.120 |
100+ | kr 14.860 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
kr 18.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS
Manufacturer Part NoPHILR14
Order Code4264890
Product RangePhilips Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity-
External Diameter26.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight60g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangePhilips Alkaline
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
Battery Capacity
-
External Height
50mm
Pack Quantity
2
Weight
60g
Battery NEDA Code
14A
Product Range
Philips Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147