Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003544299
Order Code4247769
Product RangeCorePro LEDbulb Series
Also Known AsGTIN UPC EAN: 8719514475083
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003544299
Order Code4247769
Product RangeCorePro LEDbulb Series
Also Known AsGTIN UPC EAN: 8719514475083
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourWhite
CCT3000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage75W
Luminous Flux1055lm
Power Rating10.5W
Supply Voltage240VAC
Energy RatingF
External Length109mm
External Diameter60mm
Product RangeCorePro LEDbulb Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
White
Dimmable
Non-Dimmable
Equivalent Wattage
75W
Power Rating
10.5W
Energy Rating
F
External Diameter
60mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
180°
Luminous Flux
1055lm
Supply Voltage
240VAC
External Length
109mm
Product Range
CorePro LEDbulb Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087