Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480402
Order Code4247727
Product RangeMASTER UltraEfficient LED bulb Series
Also Known AsGTIN UPC EAN: 8719514435872
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 111.630 |
10+ | kr 109.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 111.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480402
Order Code4247727
Product RangeMASTER UltraEfficient LED bulb Series
Also Known AsGTIN UPC EAN: 8719514435872
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE27 / ES
LED ColourWhite
CCT3000K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage75W
Luminous Flux1095lm
Power Rating5.2W
Supply Voltage240VAC
Energy RatingA
External Length127mm
External Diameter70mm
Product RangeMASTER UltraEfficient LED bulb Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Colour
White
Dimmable
Non-Dimmable
Equivalent Wattage
75W
Power Rating
5.2W
Energy Rating
A
External Diameter
70mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
-
Luminous Flux
1095lm
Supply Voltage
240VAC
External Length
127mm
Product Range
MASTER UltraEfficient LED bulb Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171