Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003079202
Order Code4247703
Product RangeMASTER LEDspot ExpertColor LV Series
Also Known AsGTIN UPC EAN: 8719514358553
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 229.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 229.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003079202
Order Code4247703
Product RangeMASTER LEDspot ExpertColor LV Series
Also Known AsGTIN UPC EAN: 8719514358553
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColourWhite
CCT3000K
DimmableDimmable
Beam Angle24°
Equivalent Wattage35W
Luminous Flux440lm
Power Rating6.7W
Supply Voltage12VAC
Energy RatingG
External Length46mm
External Diameter50.5mm
Product RangeMASTER LEDspot ExpertColor LV Series
SVHCTo Be Advised
Product Overview
- Long life
- Only dimmable with specific dimmers
- Dimensions (ØxL): 50.5x46mm
Technical Specifications
Lamp Style
Reflector
LED Colour
White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
6.7W
Energy Rating
G
External Diameter
50.5mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
3000K
Beam Angle
24°
Luminous Flux
440lm
Supply Voltage
12VAC
External Length
46mm
Product Range
MASTER LEDspot ExpertColor LV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073