Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002025492
Order Code4247745
Product RangeCorePro Glass LED bulbs Series
Also Known AsGTIN UPC EAN: 8719514347120
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002025492
Order Code4247745
Product RangeCorePro Glass LED bulbs Series
Also Known AsGTIN UPC EAN: 8719514347120
Technical Datasheet
Lamp StyleClear GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage75W
Luminous Flux1055lm
Power Rating8.5W
Supply Voltage240VAC
Energy RatingE
External Length104mm
External Diameter60mm
Product RangeCorePro Glass LED bulbs Series
SVHCTo Be Advised
Product Overview
Featuring a classic heritage design, Classic filament LED lamps combine the familiar shapes of classic incandescent bulbs with the benefits of the long-lasting LED technology.
- Non-Dimmable
- 220-240V
Technical Specifications
Lamp Style
Clear GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
75W
Power Rating
8.5W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
1055lm
Supply Voltage
240VAC
External Length
104mm
Product Range
CorePro Glass LED bulbs Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073