Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001238392
Order Code4247818
Product RangeCorePro GLASS LED candles Series
Also Known AsGTIN UPC EAN: 8719514377578
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001238392
Order Code4247818
Product RangeCorePro GLASS LED candles Series
Also Known AsGTIN UPC EAN: 8719514377578
Technical Datasheet
Lamp StyleClear Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2W
Supply Voltage240VAC
Energy RatingE
External Length97mm
External Diameter35mm
Product RangeCorePro GLASS LED candles Series
SVHCTo Be Advised
Product Overview
CorePro Glass LED candles and lusters provides excellent quality of light. By offering a lifetime of 15,000 hours it reduces maintenance costs.
- Non-Dimmable
- 220-240V
Technical Specifications
Lamp Style
Clear Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2W
Energy Rating
E
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
-
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
97mm
Product Range
CorePro GLASS LED candles Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041