Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 278.290 |
5+ | kr 224.150 |
10+ | kr 192.170 |
20+ | kr 175.440 |
50+ | kr 171.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 278.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPFA10.000
Order Code1909165
Technical Datasheet
Fan Frame Size109mm
Filter Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PFA10.000 is an Exhaust Filter bade of injection-moulded thermoplastic and self-extinguishing. Cut-out compatible with installation size 1 from the third generation.
- Installation size 1, air flow rate up to 29m³/h
- System of protection IP54, NEMA type-12
Applications
HVAC
Technical Specifications
Fan Frame Size
109mm
Product Range
-
Filter Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07