Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,397.000 |
Product Information
Product Overview
PRN.000.064 is a starter kit GPIO (Demo kit with periNODE GPIO and contactor switch). Seamlessly connected Ready2Go smart sensor setup starter kit. The Single Pair Ethernet (SPE) technology presented in the Starter Kit enables the seamless connection of sensors and actuators to networks. The starter kit connects a specific analogue sensor with known Internet protocols such as MQTTs and HTTPs. The supplied smart adapter converts either the analogue sensor value into a variable and unit (such as millimeter) or the contactor into a network-compatible device. The adapter can be accessed via a browser and does not require any configuration. Typical applications include see an IoT / IIoT in operation, industrial control, industrial sensors, turn passive sensor into active network participant, access sensor values with Internet technologies, e.g. a web browser, push sensor values via MQTT to a central data lake, smart components evaluation and retrofitting.
- periNODE smart adapter
- periSTART media converter
- periLINE hybrid Single Pair Ethernet(SPE) cable
- User interface via browser
- NIST compliant TLS implementation
- Role Based Access Control (RBAC)
- Certificate based client authentication
- AES encryption algorithm
- X.509 certificates and PKIX path validation
- Elliptic Curve Cryptography (ECC)
Contents
periNODE smart single pair Ethernet adapter, Mini contactor for motors and resistive loads, Actuator receives commands and switches the contactor.
Technical Specifications
Demo Kit with periNODE Series GPIO and Contactor Switch
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate