Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ30+U4+W
Order Code1905471
Technical Datasheet
Sensing Range Max30mm
Thread Size - Metric-
Sensor Output TypeSPST-NO / SPST-NC
Supply Voltage DC Min-
Supply Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
-
Supply Voltage DC Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290304
Product traceability