Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELTEC
Manufacturer Part No161
Order Code4698884
Product Range100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 538.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 538.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELTEC
Manufacturer Part No161
Order Code4698884
Product Range100 Series
Technical Datasheet
Product Range100 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
100 Series
Time Min
0.1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
10h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015