Print Page
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 187.340 |
5+ | kr 160.560 |
10+ | kr 147.920 |
20+ | kr 127.690 |
50+ | kr 125.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 187.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BECA mounting comprises one piece elastomer bonded to a top and bottom plate.
- Top plate has threaded hole
- Botton plate has fixing lugs
- Bonded rubber
- Domed rubber ring
- Removable protective top cover
Technical Specifications
External Depth
20mm
External Diameter
40mm
Product Range
BECA
Bore Diameter Nom
-
Weight
50g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05