Print Page
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 366.860 |
5+ | kr 324.200 |
10+ | kr 290.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 366.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR4-E-B
Order Code4527960
Product RangeLR Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter40mm
Power Rating1W
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
External Height50mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
40mm
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Operating Temperature Min
-20°C
Product Range
LR Series
Supply Voltage VAC
-
Visual Signal Type
-
Power Rating
1W
External Height
50mm
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001