Print Page
HSST-3M2N-RYG+FB278
Signal Tower, 3 Tier, Amber/Green/Red, Connector, Continuous, 240 VAC, IP20/IP54, HSST Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoHSST-3M2N-RYG+FB278
Order Code4527774
Product RangeHSST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,577.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,577.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoHSST-3M2N-RYG+FB278
Order Code4527774
Product RangeHSST Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeContinuous
Tones-
Lens Diameter50mm
IP / NEMA RatingIP20, IP54
Connection TypeConnector
Sound Pressure Level (SPL)-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeHSST Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Continuous
Lens Diameter
50mm
Connection Type
Connector
Operating Temperature Min
0°C
Product Range
HSST Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP20, IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001