Print Page
CWK3S-24-CD
LED Light Bar, 6500K, 3m, Daylight, 1200 lm, 11.52 W, 24 VDC, 300 mm, IP66G, IP67G
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCWK3S-24-CD
Order Code4527766
Product RangeCWK Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,601.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,601.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWK3S-24-CD
Order Code4527766
Product RangeCWK Series
Technical Datasheet
Light ColourDaylight
Lumen Output1200lm
Power Rating11.52W
Supply Voltage24VDC
Light Bar Length300mm
IP RatingIP66G, IP67G
Product RangeCWK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
11.52W
Light Bar Length
300mm
Product Range
CWK Series
Lumen Output
1200lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001