Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 124.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 124.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPARALLAX
Manufacturer Part No555-28027
Order Code2819349
Technical Datasheet
Detection Distance6.1m
Sensing Range Max20ft
Supply Voltage Min3VDC
Detection Sensitivity-
Supply Voltage Max6VDC
Detection Area (Vertical)-
Beam Angle-
Detection Area (Horizontal)-
Lens TypeFresnel Lens
Response Time-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product Range-
Qualification-
Technical Specifications
Detection Distance
6.1m
Supply Voltage Min
3VDC
Supply Voltage Max
6VDC
Beam Angle
-
Lens Type
Fresnel Lens
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Sensing Range Max
20ft
Detection Sensitivity
-
Detection Area (Vertical)
-
Detection Area (Horizontal)
-
Response Time
-
No. of Detection Zones
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398714