Print Page




Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 867.400 |
5+ | kr 844.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 867.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-3IF
Order Code4218366
Product RangeVeriSafe Series
Accessory TypeIndicator Module
For Use WithPanduit VeriSafe 2.0 Absence of Voltage Testers
Product RangeVeriSafe Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VS2-AVT-3IF is a VeriSafe 2.0 replacement indicator. This is a VeriSafe 2.0 AVT battery free indicator module with three phase faceplate, indicator module only (system cable sold separately). Meets UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL, CSA C22.2 No 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating) standards.
- Operating temperature range from -25 to 60°C
Technical Specifications
Accessory Type
Indicator Module
Product Range
VeriSafe Series
For Use With
Panduit VeriSafe 2.0 Absence of Voltage Testers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796