Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,078.000 |
5+ | kr 994.630 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 1,078.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000VPM-BK
Order Code3498714
Technical Datasheet
Label Tape Type-
Tape Length23ft
Tape Width0.5"
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Continuous tape cassette includes both label material and ribbon for easy changeover
- Print custom pipe markers, voltage markers, signs, bin markers and network identification labels
- For flat label applications only
- For use with the MP100 and MP300 printers
- Safety & facility identification application
Technical Specifications
Label Tape Type
-
Tape Width
0.5"
Label Tape Colour
Black on White
Product Range
-
Tape Length
23ft
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate