Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSFL6004DG-KD
Order Code3220827
Product RangePanNet TX6000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSFL6004DG-KD
Order Code3220827
Product RangePanNet TX6000 Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating80V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter7.4mm
Product RangePanNet TX6000 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Net® shielded copper cable
- 4-pair, conductors are 23AWG construction with PE insulation
- Twisted in pairs, separated by an integrated pair separator,
- Surrounded by an overall braid and overall foil shield and protected by a LSZH jacket
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
7.4mm
SVHC
No SVHC (17-Dec-2015)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Colour
Grey
Voltage Rating
80V
Conductor Material
Copper
Product Range
PanNet TX6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34.01