Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-ES
Order Code2629813
Also Known AsGTIN UPC EAN: 07498343206
Technical Datasheet
54 In Stock
450 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 235.060 |
5+ | kr 229.390 |
10+ | kr 228.790 |
25+ | kr 227.000 |
50+ | kr 222.150 |
100+ | kr 217.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 235.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-ES
Order Code2629813
Also Known AsGTIN UPC EAN: 07498343206
Technical Datasheet
Label TypeIdentification
Label Height-
Label Dimensions12.5mm Dia
Label Width-
Label Diameter12.5mm
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourBlack on White
Pack Quantity10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PESS-A-ES is a Conductor Identification Label made of polyester adhesive with earth ground symbol. This 38.1 x 171.4mm style 'A’ black/white conductor label features round shape symbol.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Dimensions
12.5mm Dia
Label Diameter
12.5mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Label Height
-
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402