Print Page
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.280 |
10+ | kr 18.600 |
100+ | kr 18.520 |
250+ | kr 18.150 |
500+ | kr 17.850 |
1000+ | kr 17.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV15CC1-C376
Order Code4543949
Product RangeHV Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.5mm
Cable Clamp / Clip MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Glass Filled
Cable Clamp / Clip ColourBlue
External Length43.2mm
External Width28mm
Height13mm
Product RangeHV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HV15CC1-C376 is a high-voltage (electric vehicle) cable clamp specifically engineered to efficiently manage and secure high- voltage battery cable installations. Crafted from high-temperature glass-filled nylon, this robust housing features rubber compressible inserts, which safeguard the delicate outer layer insulation from potential damage, a common concern when alternative fastening methods are employed. The clamp is designed to be paired and joined, creating a reliable enclosure for cable runs.
- One position, blue-coloured housing
- 1/4” (M6) bolt size
- Diameter range from 0.43”-0.59”(11-15)
- Easy to find adjustable clamp position to final assembly point
- Clamp adjusts for variable cable diameters
- Anti-rotation nodes keeps cable directionally aligned to prevent undue stress points
- Multi-stack clamps with the align able nodes
- Temperature range from -40°F to 275°F (-40°C to 135°C)
- Release tabs: clamp halves separate with simple release function for access to cables
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Glass Filled
External Length
43.2mm
Height
13mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.5mm
Cable Clamp / Clip Colour
Blue
External Width
28mm
Product Range
HV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008619