Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC1WH6
Order Code3281921
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498323042
Technical Datasheet
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.520 |
10+ | kr 9.370 |
100+ | kr 9.220 |
250+ | kr 9.000 |
500+ | kr 8.850 |
1000+ | kr 8.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC1WH6
Order Code3281921
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498323042
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourWhite
External Length1.8m
External Width31.8mm
External Height8.9mm
Product RangeType C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVC flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove.
- General-purpose lead-free PVC material is suitable for use in indoor applications
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
- Cover for wiring duct application
- For use with Type G, Type F, Type D and Type FS duct base
- UL recognized; flammability ratings: UL94 V-0; CSA certified; CE compliant standards
- Cover with non-slip liner to prevent cover slide, flush cover design
- Designed for easy install and removal
- Snap-on mount method
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
White
External Width
31.8mm
Product Range
Type C Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03289