Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANAVISE
Manufacturer Part No350..
Order Code1653518
Technical Datasheet
Jaw Width38.1mm
Jaw Opening Max228.6mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 350..
3 Products Found
Product Overview
A multi-purpose work holding vice.
- Extra-wide opening jaws open a full 9” (228.6mm)
- Parts tray base mount adds stability [8.5” (215.9mm) diameter]
- Has 6x individual trays to neatly hold small parts and tools
- Six non-marring, anti-skid pads
- Ribbed, neoprene jaw pads
- Single knob controls head movement through 3-planes: 90° Tilt, 360° Turn & 360° Rotation
- Double-action jaws open/close quickly
- Can be reversed to provide zero closure
Technical Specifications
Jaw Width
38.1mm
Product Range
-
Jaw Opening Max
228.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.663