Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM2LH10
Order Code2357956
Product RangePM2 Series
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 263.040 |
5+ | kr 257.450 |
10+ | kr 251.920 |
25+ | kr 246.330 |
50+ | kr 240.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 263.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM2LH10
Order Code2357956
Product RangePM2 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max8mm
Sensing Range Max8mm
Supply Voltage DC Min5V
Sensing MethodReflective
Sensor Output TypeNPN
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangePM2 Series
Connection MethodConnector
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source880nm Infrared LED
Qualification-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
- PM2 series convergent reflective micro photoelectric sensor
- Stable detection by convergent reflective mode
- Hardly affected by background
- Supply voltage is 5 to 24VDC plus or minus 10% ripple P-P 5% or less
- Response time is 0.8ms or less
- Red LED (lights up when the output is ON) operation indicator
- Enclosure: polycarbonate, terminal part: HSM (Ag plated) material
- Minimum\object is ø0.002inch copper wire (setting distance: 0.197inch)
- Ambient temperature range from -10 to +55°C (no dew condensation or icing allowed)
- Current consumption is 25mA or less average
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Range Max
8mm
Sensing Method
Reflective
Supply Voltage DC Max
24V
Product Range
PM2 Series
Supply Voltage Min
5VDC
Light Source
880nm Infrared LED
IP Rating
-
Operating Temperature Max
55°C
Sensing Distance Max
8mm
Supply Voltage DC Min
5V
Sensor Output Type
NPN
Output Type
NPN Open Collector
Connection Method
Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005