Print Page
PICPAULLNB46
Rechargeable Battery, 3.6 V, Lithium Ion, 6.7 Ah, 18650, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAULLNB46
Order Code2819211
Also Known AsPA-UL-LNB46.R002
Technical Datasheet
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 321.000 |
5+ | kr 306.000 |
10+ | kr 291.000 |
25+ | kr 226.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 321.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPAULLNB46
Order Code2819211
Also Known AsPA-UL-LNB46.R002
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity6.7Ah
Battery Size Code18650
Battery TerminalsConnector
External Height41mm
Pack Quantity1
External Width19mm
Battery Type / Size18650
External Depth66mm
Weight125g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
6.7Ah
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
18650
Weight
125g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
41mm
External Width
19mm
External Depth
66mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3480