Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVWAE4001B14
Order Code4172567
Product RangeEVWAE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | kr 6.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
kr 9,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVWAE4001B14
Order Code4172567
Product RangeEVWAE Series
Technical Datasheet
Supply Voltage DC Min5V
Supply Voltage DC Max-
Sensor Housing-
No. of Pins4 Pin
Output Current-
Operating Magnetic Force Min-
Product RangeEVWAE Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
5V
Sensor Housing
-
Output Current
-
Product Range
EVWAE Series
Supply Voltage DC Max
-
No. of Pins
4 Pin
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability