Print Page
33 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.800 |
5+ | kr 62.820 |
10+ | kr 56.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1606111
Order Code4204044
Product RangeVZ Series
Technical Datasheet
Detection Distance17m
Sensing Range Max17m
Supply Voltage Min3VDC
Detection SensitivityStandard
Detection Area (Vertical)62°
Supply Voltage Max6VDC
Detection Area (Horizontal)62°
Beam Angle62°
Lens TypeHigh Density Long Distance
Lens ColourWhite
No. of Detection Zones128Zones
Current Consumption Typ170µA
Product RangeVZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Detection Distance
17m
Supply Voltage Min
3VDC
Detection Area (Vertical)
62°
Detection Area (Horizontal)
62°
Lens Type
High Density Long Distance
No. of Detection Zones
128Zones
Product Range
VZ Series
SVHC
To Be Advised
Sensing Range Max
17m
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Beam Angle
62°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035