Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB4307111K
Order Code4204043
Product RangePaPIRs EKMB (WL) Series
Technical Datasheet
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.050 |
5+ | kr 95.320 |
10+ | kr 91.210 |
50+ | kr 86.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 107.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4307111K
Order Code4204043
Product RangePaPIRs EKMB (WL) Series
Technical Datasheet
Sensing Range Max7m
Detection Distance7m
Detection SensitivityHigh
Supply Voltage Min2.3VDC
Detection Area (Vertical)90°
Supply Voltage Max4VDC
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeLow Profile
Lens ColourWhite
No. of Detection Zones32Zones
Current Consumption Typ6µA
Product RangePaPIRs EKMB (WL) Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
7m
Detection Sensitivity
High
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
PaPIRs EKMB (WL) Series
SVHC
To Be Advised
Detection Distance
7m
Supply Voltage Min
2.3VDC
Supply Voltage Max
4VDC
Detection Area (Horizontal)
90°
Lens Colour
White
Current Consumption Typ
6µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215
Product traceability