Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB4303111K.
Order Code3728329
Product RangePaPIRs EKMB (WL) Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 168.150 |
10+ | kr 126.210 |
25+ | kr 124.390 |
50+ | kr 122.580 |
100+ | kr 108.540 |
250+ | kr 101.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 168.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4303111K.
Order Code3728329
Product RangePaPIRs EKMB (WL) Series
Technical Datasheet
Sensing Range Max17m
Detection Distance17m
Supply Voltage Min2.3VDC
Detection SensitivityHigh
Detection Area (Vertical)92°
Supply Voltage Max4VDC
Detection Area (Horizontal)102°
Beam Angle102°
Lens TypeLong Distance
Response Time-
Lens ColourWhite
No. of Detection Zones92Zones
Current Consumption Typ6µA
Product RangePaPIRs EKMB (WL) Series
Qualification-
Technical Specifications
Sensing Range Max
17m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
92°
Detection Area (Horizontal)
102°
Lens Type
Long Distance
Lens Colour
White
Current Consumption Typ
6µA
Qualification
-
Detection Distance
17m
Detection Sensitivity
High
Supply Voltage Max
4VDC
Beam Angle
102°
Response Time
-
No. of Detection Zones
92Zones
Product Range
PaPIRs EKMB (WL) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003429