Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1307113K
Order Code3995715
Product RangeEKMB WL Series
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.880 |
10+ | kr 68.800 |
25+ | kr 67.680 |
50+ | kr 66.640 |
100+ | kr 65.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1307113K
Order Code3995715
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Sensing Range Max5m
Supply Voltage Min2.3V
Detection SensitivityStandard
Detection Area (Vertical)90°
Supply Voltage Max4V
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeLow Profile
Lens ColourPearl White
No. of Detection Zones32Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Detection Distance
7m
Supply Voltage Min
2.3V
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
EKMB WL Series
SVHC
To Be Advised
Sensing Range Max
5m
Detection Sensitivity
Standard
Supply Voltage Max
4V
Beam Angle
90°
Lens Colour
Pearl White
Current Consumption Typ
6µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016