Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1105111
Order Code4217791
Product RangeEKMB WL Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 138.630 |
5+ | kr 123.600 |
10+ | kr 123.380 |
25+ | kr 123.160 |
50+ | kr 122.930 |
100+ | kr 122.710 |
500+ | kr 122.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 138.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1105111
Order Code4217791
Product RangeEKMB WL Series
Technical Datasheet
Sensing Range Max5m
Detection Distance5m
Supply Voltage Min2.3V
Detection SensitivityStandard
Detection Area (Vertical)36°
Supply Voltage Max4VDC
Beam Angle150°
Detection Area (Horizontal)150°
Response Time210s
Lens TypeHorizontally Wide
Lens ColourWhite
No. of Detection Zones16Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCTo Be Advised
Product Overview
EKMB1105111 EKMB (WL) series Panasonic PIR motion sensor (3rd generation PaPIR) is suitable for low current consumption for battery-driven applications. Reduces current consumption with featured special circuit design technology allowing longer battery life. It is the world’s first PIR sensor in the shape of a hammerhead with a special optic, which is more sensitive to radial motion. Typical application includes base lighting, digital storage and thermostat.
- World’s first PIR with “Approach Sensing” technology
- Optimal usability and reliability, high reliability and environment-friendly materials
- Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
- Horizontally wide detection lens type
- White lens colour
- Standard sensitivity
- Digital (open collector) output type
- High end, 1µA standby current consumption
- Specified detection distance up to 5m
- 122° x 35° field of view area A, 150° x 36° field of view area B, 88/16 detection zones area A/B
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Sensing Range Max
5m
Supply Voltage Min
2.3V
Detection Area (Vertical)
36°
Beam Angle
150°
Response Time
210s
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Detection Distance
5m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Detection Area (Horizontal)
150°
Lens Type
Horizontally Wide
No. of Detection Zones
16Zones
Product Range
EKMB WL Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025