Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBE-A401P
Order Code4077843
Product RangeBE-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,115.000 |
5+ | kr 975.310 |
10+ | kr 808.080 |
25+ | kr 724.500 |
50+ | kr 668.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBE-A401P
Order Code4077843
Product RangeBE-A Series
Technical Datasheet
Output Current50mA
Response Time20µs
Supply Voltage Min5V
Supply Voltage Max24V
Sensor Output TypePNP
Product RangeBE-A Series
SVHCTo Be Advised
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Output Current
50mA
Supply Voltage Min
5V
Sensor Output Type
PNP
SVHC
To Be Advised
Supply Voltage DC Min
5V
Response Time
20µs
Supply Voltage Max
24V
Product Range
BE-A Series
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability