Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQW414EA
Order Code3588709
Product RangePhotoMOS AQW414
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW414EA
Order Code3588709
Product RangePhotoMOS AQW414
Technical Datasheet
Contact ConfigurationDPST-NC
Contact FormDPST-NC (2 Form B)
Load TypeAC / DC
Load Current100mA
Relay TerminalsGull Wing
Load Voltage Max400V
On State Resistance Max50ohm
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Isolation Voltage1.5kV
Forward Current If50mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW414
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Load Type
AC / DC
Relay Terminals
Gull Wing
On State Resistance Max
50ohm
Relay Mounting
Surface Mount
Forward Current If
50mA
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Form
DPST-NC (2 Form B)
Load Current
100mA
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Isolation Voltage
1.5kV
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW414
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability