Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQW210S
Order Code1175734
Product RangePhotoMOS AQW
Technical Datasheet
395 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.030 |
5+ | kr 34.180 |
10+ | kr 28.280 |
20+ | kr 25.370 |
50+ | kr 23.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW210S
Order Code1175734
Product RangePhotoMOS AQW
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current100mA
MOSFET Relay Package StyleSOP-8
Relay MountingSurface Mount
Forward Current If900µA
Relay TerminalsGull Wing
On State Resistance Max35ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQW210S is a Solid State Relay with DPST-NO contacts and surface-mount terminals. This AQW-series PhotoMOS GU 2-form-A relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion.
- Controls low-level analogue signals
- Low-level off state leakage current
- 650mW Power dissipation
- 0.5ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-8
Forward Current If
900µA
On State Resistance Max
35ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW
Technical Docs (3)
Alternatives for AQW210S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001