Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 114.670 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 114.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1127-0014-P5
Order Code3120429
Technical Datasheet
Accessory TypeWire Brush
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1127-0014-P5 is a 4.76mm Wire Brush.
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Wire Brush
Product Range
-
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01735