Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 630.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 630.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0939-P5
Order Code1775299
Technical Datasheet
Tip / Nozzle Width1.02mm
Tip / Nozzle Style-
For Use WithSX-90
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0939-P5 is a ThermoMax Conical Desolder Tip for use with SX-100 & SX-90 desoldering and solder removal tips.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.02mm
For Use With
SX-90
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04