Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 857.230 |
5+ | kr 653.090 |
10+ | kr 640.010 |
Product Information
Product Overview
The Osram universal Zigbee 3.0 DALI CONV LI converter now allows you integrate DALI luminaires into Zigbee-based control systems. The converter also supports the dimming of DALI-based luminaires without the need of bus wiring. Compared to phase-cut dimmers, flicker effects are reduced to a minimum. The Zigbee 3.0 DALI CONV LI can control up to eight DALI LED drivers in broadcast mode and has a radio range of 15 m (no external antenna required). The converter supports DT8 tuneable white drivers. DALI devices connected are automatically detected. The converter features a bidirectional DALI interface and a Zigbee 3.0 interface. Thanks to the Zigbee 3.0 standard the device is also compatible with ZHA and ZLL control units. The integrated DALI power supply provides up to 24 mA.
- Integrated Zigbee transceiver module
- DALI interface for addressed or broadcast operation
- Outputs with electronical reversible overtemperature, short circuit, overload protection
- Support standard DALI and DALI DT8 (tunable white) control gears
- Automatic operating mode detection after each restart
- Zigbee 3.0 certified including enhanced security standard
- Synchronous switching and dimming of up to 8 DALI control gears
- Reliable dimming through digital control of the drivers
Technical Specifications
230VAC
1 Channel
60Hz
-
-
-
IP20
DALI DT8
-
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate