Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDDE264
Order Code1528666
Also Known AsGTIN UPC EAN: 4050300020303
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDDE264
Order Code1528666
Also Known AsGTIN UPC EAN: 4050300020303
Technical Datasheet
Input Power26W
Lamp Base TypeG24q-3
Luminous Flux1800lm
Average Bulb Life-
CFL Lamp ShapeDouble Turn Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Compact, double-turn tubes with 4-pin base for use on HF electronic control gear and dimming systems
- 4-pin G24q base allows operation from normal electronic and dimmable electronic control gear
- Symmetrical luminous distribution make Dulux D/E ideal for compact low profile luminaires
- Without integral starter
Technical Specifications
Input Power
26W
Luminous Flux
1800lm
CFL Lamp Shape
Double Turn Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
G24q-3
Average Bulb Life
-
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06