Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerOSRAM
Manufacturer Part No4050300376431
Order Code1677090
Technical Datasheet
Light SourceMetal Halide
Lamp Base TypeE40 / GES
Input Power400W
Input Voltage-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 4050300376431 is a 400W Lamp with Edison screw/E40 base, metal halide light source, 3700K colour temperature and 31000lm luminous flux and 12000 hours lifespan.
Applications
Lighting
Technical Specifications
Light Source
Metal Halide
Input Power
400W
Product Range
-
Lamp Base Type
E40 / GES
Input Voltage
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25