Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW HHL532.TK-S2S8-4L07M0-2686
Order Code3580467
Product RangeOSLON Black Flat S
Also Known AsQ65112A8068
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
kr 6,620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW HHL532.TK-S2S8-4L07M0-2686
Order Code3580467
Product RangeOSLON Black Flat S
Also Known AsQ65112A8068
Technical Datasheet
Product RangeOSLON Black Flat S
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test510lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Black Flat S
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
510lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability