Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS2.QM-H2H8-XX55-1-65-R33
Order Code3777530
Product RangeOSCONIQ E 2835
Also Known AsQ65113A3498
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS2.QM-H2H8-XX55-1-65-R33
Order Code3777530
Product RangeOSCONIQ E 2835
Also Known AsQ65113A3498
Technical Datasheet
Product RangeOSCONIQ E 2835
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test34lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test2.71V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ E 2835
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.71V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
34lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002