Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-400 UE390-X-T
Order Code1890331
Product RangeOCU-400 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | kr 14.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
kr 7,455.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-400 UE390-X-T
Order Code1890331
Product RangeOCU-400 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power-
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Product RangeOCU-400 Series
Technology / MaterialAl2O3
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCU-400UE390-X-T is a 400 series SMD UV LED with Al2O3 ceramics circuit substrate and InGaN technology. Cathode to transporting perforation. All devices are sorted into luminous intensity classes.
- Face-up taping
- 12nm Spectral width
- 16mW Radiant intensity
Applications
LED Lighting
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 3mm x 2mm
Forward Voltage
3.2V
Technology / Material
Al2O3
Wavelength
395nm
Angle of Half Intensity
-
Forward Current If
20mA
Product Range
OCU-400 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454