Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.020 |
10+ | kr 19.340 |
25+ | kr 17.260 |
50+ | kr 16.140 |
100+ | kr 14.800 |
500+ | kr 14.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU 400 411 OS
Order Code1655536
Technical Datasheet
UV LED Type-
Wavelength415nm
Radiant Power-
Angle of Half Intensity-
UV LED Case Style-
Forward Current If20mA
Forward Voltage3.2V
Product Range-
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCU 400 411 OS is an ultra violet SMD LED with rectangular-shaped lens. It is made with Al2O3 ceramics circuit substrate, gold-plated lead-free solderable and soldering pads.
- Luminous intensity class
- High radiation intensity
- 5V Reverse voltage
Applications
Industrial
Warnings
UV LED emits intense but mainly invisible ultraviolet radiation when in operation, which may be harmful to eyes, even for brief periods. Do not look directly into the UV LED during operation.
Technical Specifications
UV LED Type
-
Radiant Power
-
UV LED Case Style
-
Forward Voltage
3.2V
Technology / Material
-
Wavelength
415nm
Angle of Half Intensity
-
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113