Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0PG
Order Code3929800
Product RangeEliteSiC Series
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 370.440 |
5+ | kr 354.900 |
10+ | kr 339.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 370.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0PG
Order Code3929800
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current61A
DC Collector Current61A
Collector Emitter Saturation Voltage1.77V
Collector Emitter Saturation Voltage Vce(on)1.77V
Power Dissipation Pd186W
Power Dissipation186W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
61A
Collector Emitter Saturation Voltage Vce(on)
1.77V
Power Dissipation
186W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Continuous Collector Current
61A
Collector Emitter Saturation Voltage
1.77V
Power Dissipation Pd
186W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09