Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD3160LT1G
Order Code2822592
Technical Datasheet
Output Current200mA
Supply Voltage Min-
Supply Voltage Max60V
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for NUD3160LT1G
1 Product Found
Product Overview
The NUD3160LT1G is a micro-integrated Relay Driver provides an one component solution to switch inductive loads such as relays, solenoids and small DC motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides robust interface between DC relay coils and sensitive logic
- Replaces 3 or 4 discrete components
- Internal Zener eliminates need for free-wheeling diode
- Mets load dump and other automotive specs
Applications
Automotive, Industrial
Technical Specifications
Output Current
200mA
Supply Voltage Max
60V
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002