Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | kr 0.564 |
| 9000+ | kr 0.528 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4393LT1G
Order Code2442047
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max30mA
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBF4393LT1G is a N-channel JFET Switching Transistor designed for analogue switching and chopper applications.
- 30VDC Drain-source voltage
- 30VDC Drain-gate voltage
- 30VDC Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Zero Gate Voltage Drain Current Max
30mA
Gate Source Cutoff Voltage Max
-3V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBF4393LT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability