Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14007UBCPG.
Order Code9664556
Technical Datasheet
Logic Type0
IC Case / PackageDIP
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
Logic IC FamilyMC140
Supply Voltage Min3V
Supply Voltage Max18V
Output Current10mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC14007UBCPG.
1 Product Found
Technical Specifications
Logic Type
0
No. of Inputs
1Inputs
Logic Case Style
DIP
Supply Voltage Min
3V
Output Current
10mA
Operating Temperature Max
125°C
MSL
-
IC Case / Package
DIP
No. of Pins
14Pins
Logic IC Family
MC140
Supply Voltage Max
18V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001