Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.480 |
10+ | kr 3.380 |
100+ | kr 2.540 |
500+ | kr 1.940 |
1000+ | kr 1.650 |
5000+ | kr 1.460 |
Product Information
Product Overview
The MBRM120ET3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. The Schottky POWERMITE® employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade-off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface-mount Rectifier. With its unique heat-sink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, 1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Low-profile
- Low VF provides higher-efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat-sink
- AEC-Q101 Qualified and PPAP Capable
Applications
Power Management, Portable Devices, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Automotive
Technical Specifications
20V
Single
2Pins
50A
Surface Mount
AEC-Q101
1A
DO-216AA
530mV
150°C
MBRM1
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MBRM120ET3G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate