Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.060 |
5+ | kr 61.930 |
10+ | kr 58.790 |
50+ | kr 50.650 |
100+ | kr 46.540 |
250+ | kr 42.430 |
Product Information
Product Overview
An advanced motion SPM 5 module providing a full- featured, high performance inverter output stage for AC induction, BLDC and PMSM motors such as refrigerators, fans and pumps. This module integrates optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on−module protection features including undervoltage lockouts and thermal monitoring. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module’s internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support the widest variety of control algorithms. Typically used for 3-phase inverter driver for small power AC motor drive.
- UL certified number E209204 (UL1557)
- Optimized for over 10KHz switching frequency
- 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open source pins from low side MOSFETs for three phase current sensing
- Active-HIGH interface, works with 3.3 / 5V logic, schmitt−trigger input
- Optimized for low electromagnetic interference
- HVIC temperature sensing built-in for temperature monitoring
- Isolation rating of 1500Vrms / min
- HVIC for gate driving and undervoltage protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET
4A
SPM5Q-023
Motion SPM 5 Series
500V
1.5kV
SPM5
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate