Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD2741BSD
Order Code1086659
Technical Datasheet
No. of Pins8Pins
Isolation Voltage5kV
CTR Min100%
Bandwidth50kHz
Product Range-
Technical Specifications
No. of Pins
8Pins
CTR Min
100%
Product Range
-
Isolation Voltage
5kV
Bandwidth
50kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08801